
14-bit Analog-to-Digital Converter (ADC) with a 200 kS/s sampling rate. Features 1 LSB integral and differential nonlinearity, and a 82dB signal-to-noise ratio. Operates from a 4.5V to 5.5V supply, consuming 29mW. SPI serial interface for data output. Housed in an 8-VSSOP package, suitable for -40°C to 85°C operation.
Texas Instruments TLC3541IDGK technical specifications.
| Package/Case | VSSOP |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 29mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 82dB |
| Spurious-free dynamic range (SFDR) | 95dB |
| Supply Current | 3.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC3541IDGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
