14-bit, 4-channel SAR Analog-to-Digital Converter (ADC) with a 200 kS/s conversion rate. Features SPI serial interface, 1 LSB integral nonlinearity, and 81dB signal-to-noise ratio. Operates from a 2.7V to 5.5V supply, consuming 2.8mA nominal current. Packaged in a 20-pin SOIC, this unipolar device offers 97dB spurious-free dynamic range.
Texas Instruments TLC3544CDWG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 200KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 2.8mA |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 20mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 81dB |
| Spurious-free dynamic range (SFDR) | 97dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC3544CDWG4 to view detailed technical specifications.
No datasheet is available for this part.