Texas Instruments TLC3544IDWR technical specifications.
| Conversion Rate | 200KS/s |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC3544IDWR to view detailed technical specifications.
No datasheet is available for this part.