The TLC3544IPWR is a 14-bit analog-to-digital converter with a conversion rate of 200KS/s. It operates from a 5.5V supply voltage and is available in a TSSOP-20 package. The device is RoHS compliant and suitable for surface mount applications. It can operate over a temperature range of -40°C to 85°C.
Texas Instruments TLC3544IPWR technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 200KS/s |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 81dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC3544IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.