
14-bit Analog-to-Digital Converter (ADC) with a 200 kS/s conversion rate. Features include a pseudo-differential input, SPI serial interface, and auto power-down functionality. Integral nonlinearity is 1 LSB, with a signal-to-noise ratio of 82 dB and spurious-free dynamic range of 95 dB. Operates from a 4.5V to 5.5V single supply, with a maximum power dissipation of 17.5mW. Packaged in an 8-VSSOP, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments TLC3545IDGKG4 technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 200KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 3.5mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 17.5mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 82dB |
| Spurious-free dynamic range (SFDR) | 95dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC3545IDGKG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.