14-bit Analog-to-Digital Converter (ADC) with a 200 kS/s sampling rate. Features 1 LSB Integral Nonlinearity (INL) and an 82dB Signal-to-Noise Ratio (SNR). Operates with a single supply voltage range of 4.5V to 5.5V and offers an SPI serial interface. Includes auto power-down functionality and a pseudo-differential input. Packaged in an 8-SOIC (D) package, this RoHS-compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TLC3545IDR technical specifications.
| Package/Case | D |
| Conversion Rate | 200KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 3.5mA |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 29mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 82dB |
| Spurious-free dynamic range (SFDR) | 95dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC3545IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.