
Quad differential comparator, LinCMOS™ series, featuring 4 channels with TTL output. Operates from a minimum supply voltage of 1.4V up to a maximum of 16V, with a dual supply range of 700mV to 8V. Offers low input bias current of 5pA and input offset voltage of 5mV. Packaged in a 14-PDIP with through-hole mounting, this RoHS compliant component has a maximum power dissipation of 500mW and a response time of 650ns.
Texas Instruments TLC354CN technical specifications.
| Package/Case | PDIP |
| Height | 5.08mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 700mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 150uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Response Time | 650ns |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 600uA |
| Thickness | 3.9mm |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC354CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
