Quad differential comparator featuring LinCMOS™ technology. This integrated circuit offers a 650ns response time and operates with a wide supply voltage range from 1.4V to 16V. Key specifications include low input bias current of 600pA and input offset voltage of 5mV. The component is housed in a 14-PDIP through-hole package, supporting a maximum power dissipation of 500mW and an output current of 6mA per channel.
Texas Instruments TLC354CNE4 technical specifications.
| Package/Case | PDIP |
| Input Bias Current | 600pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 700mV |
| Max Input Current | 5pA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 600uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Response Time | 650ns |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 600uA |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC354CNE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.