Texas Instruments TLC3574IN technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 200KS/s |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC3574IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.