The TLC3574INE4 is a single-channel analog-to-digital converter with a conversion rate of 200KS/s. It is available in a PDIP package and is packaged in a rail/Tube format. The device operates over a temperature range of -40°C to 85°C. It is RoHS compliant and meets the requirements for lead-free manufacturing.
Texas Instruments TLC3574INE4 technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 200KS/s |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC3574INE4 to view detailed technical specifications.
No datasheet is available for this part.