14-bit, 8-channel Analog-to-Digital Converter (ADC) with a 200 kS/s sampling rate. Features SPI interface, 1.5 LSB Integral Nonlinearity (INL), and 80 dB Signal-to-Noise Ratio (SNR). Operates from a 2.7V to 5.5V supply voltage, with a nominal supply current of 4.2mA. Packaged in a 24-pin TSSOP, this RoHS compliant component is suitable for applications requiring precise analog signal conversion.
Texas Instruments TLC3578IPWG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 200KS/s |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 4.2mA |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 29mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 80dB |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC3578IPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
