Dual general-purpose comparator IC featuring two independent channels. Operates with a supply voltage range of 3V to 16V, consuming a maximum supply current of 40µA. Offers a low input bias current of 5pA and an input offset voltage of 5mV. Packaged in an 8-pin SOP for surface mounting, with a push-pull, TTL compatible output. Exhibits a typical response time of 1.1µs and a propagation delay of 4.5µs.
Texas Instruments TLC3702CPSG4 technical specifications.
| Package/Case | SOP |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Max Input Current | 5pA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 40uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 4.5us |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Response Time | 1.1us |
| Series | LinCMOS™ |
| Supply Current | 40uA |
| Type | General Purpose |
| Weight | 0.004325oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC3702CPSG4 to view detailed technical specifications.
No datasheet is available for this part.