
Dual, micropower voltage comparator featuring push-pull, TTL-compatible outputs. Offers 2 channels with a 5mV input offset voltage and 5pA input bias current. Operates from a 3V to 16V supply range with a typical supply current of 40uA. Features 84dB common mode rejection ratio and 85dB power supply rejection ratio. Surface mountable in an SOP package, suitable for operation from -40°C to 85°C.
Texas Instruments TLC3702CPSR technical specifications.
| Package/Case | SOP |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 5pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 20uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Current per Channel | 8mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 4.5us |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Response Time | 1.1us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 40uA |
| Type | General Purpose |
| Weight | 0.004325oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC3702CPSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
