Dual, micropower voltage comparator featuring push-pull, TTL compatible outputs. This general-purpose LinCMOS™ device operates from 3V to 16V supply voltages with a typical supply current of 40µA. Key specifications include a 5mV input offset voltage, 600pA input bias current, and 2.7µs response time. The surface-mount SOP package offers a 2mm height, 6.2mm length, and 5.3mm width, with a 1W maximum power dissipation.
Texas Instruments TLC3702CPSRG4 technical specifications.
| Package/Case | SOP |
| Common Mode Rejection Ratio | 84dB |
| Height | 2mm |
| Input Bias Current | 600pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Input Current | 5pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 40uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Current per Channel | 8mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Propagation Delay | 4.5us |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Response Time | 2.7us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 40uA |
| Thickness | 1.95mm |
| Type | General Purpose |
| Weight | 0.004325oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC3702CPSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.