
Dual general-purpose micropower comparator, featuring a 1.1µs response time and 4.5µs propagation delay. Offers 2 channels with push-pull, TTL output type and 8mA output current per channel. Operates from 3V to 16V supply voltage with a low 20µA maximum supply current. Boasts 84dB Common Mode Rejection Ratio and 84dB Power Supply Rejection Ratio. Packaged in a lead-free, 8-TSSOP surface mount configuration.
Texas Instruments TLC3702CPWRG4 technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 600pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 5pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 20uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 8mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Propagation Delay | 4.5us |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Response Time | 1.1us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 20uA |
| Type | General Purpose |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC3702CPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
