
Dual, micropower voltage comparator featuring push-pull outputs and LinCMOS™ technology. Offers a 5mV input offset voltage and 5pA input bias current. Operates from 3V to 16V supply voltage with a typical 5V operating voltage and a low 20µA maximum supply current. Features 84dB common mode rejection ratio and 85dB power supply rejection ratio. Delivers 8mA output current per channel with a 4.5µs propagation delay and 1.1µs response time. Packaged in an 8-TSSOP surface mount configuration, operating from -40°C to 85°C.
Texas Instruments TLC3702IPW technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 20uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Current per Channel | 8mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 4.5us |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.1us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 40uA |
| Type | General Purpose |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC3702IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
