
Quad, micropower, push-pull output voltage comparator featuring LinCMOS™ technology. Offers 4 channels with a 5mV input offset voltage and 5pA input bias current. Operates from 3V to 16V supply voltage with a typical supply current of 80µA. Features 84dB common mode rejection ratio and 85dB power supply rejection ratio. Packaged in a 14-PDIP for through-hole mounting, with a 4.5µs propagation delay and 1.1µs response time.
Texas Instruments TLC3704CN technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 84dB |
| Height | 4.57mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.15W |
| Max Supply Current | 20uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Current per Channel | 4mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.15W |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 4.5us |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.1us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 80uA |
| Thickness | 3.9mm |
| Type | General Purpose |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC3704CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
