
Quad, micropower, push-pull output voltage comparator featuring LinCMOS™ technology. Offers 4 independent channels with TTL and push-pull output types. Operates from a 4V to 16V supply range, with a typical operating supply voltage of 5V. Key specifications include 84dB common mode rejection ratio, 30nA input bias current, and 5mV input offset voltage. Designed for surface mounting in a 14-SOIC package, with a maximum operating temperature of 85°C and a minimum of -40°C.
Texas Instruments TLC3704MDG4 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 5pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 950mW |
| Max Supply Current | 80uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 950mW |
| Propagation Delay | 4.5us |
| Quiescent Current | 175uA |
| Radiation Hardening | No |
| Response Time | 1.1us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 80uA |
| Type | General Purpose |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC3704MDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
