
Automotive quad micropower LinCMOS™ voltage comparators designed for surface mount applications. Features include 4 channels, 84dB Common Mode Rejection Ratio, 5pA input bias current, and 5mV input offset voltage. Operates from 3V to 16V with a typical 5V operating supply voltage, offering 80µA maximum supply current. This component boasts a 4.5µs propagation delay and 0.3µs response time, with TTL and push-pull output types. Packaged in a 14-SOIC, it is lead-free, RoHS compliant, and rated for an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLC3704QDRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC3704QDRG4Q1 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 5pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 950mW |
| Max Supply Current | 80uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 950mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 4.5us |
| Quiescent Current | 175uA |
| Radiation Hardening | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, LinCMOS™ |
| Supply Current | 80uA |
| Type | General Purpose |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC3704QDRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
