
Dual differential comparator, featuring LinCMOS™ technology. Operates with a supply voltage range of 1.5V to 16V, with a typical operating voltage of 15V. Offers a low input bias current of 5pA and an input offset voltage of 5mV. This component boasts a fast response time of 650ns and a maximum output current of 20mA per channel. Packaged in an 8-PDIP for through-hole mounting, it supports dual supply operation and is RoHS compliant.
Texas Instruments TLC372CP technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 5V |
| Height | 4.57mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 150uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 15V |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 650ns |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 300uA |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC372CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
