
Dual general purpose differential comparator featuring LinCMOS™ technology. This surface mount IC offers two independent channels with a maximum supply voltage of 16V and a minimum of 3V. Key specifications include a 5mV input offset voltage, 20nA input bias current, and a 650ns response time. The device operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments TLC372CPSRG4 technical specifications.
| Package/Case | SOP |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 5pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 150uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Response Time | 650ns |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 300uA |
| Weight | 0.004325oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC372CPSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
