Dual general purpose differential comparator featuring LinCMOS™ technology. Operates with dual supply voltages from 2V to 16V, with a maximum dual supply voltage of 8V. Offers a low input bias current of 5pA and a maximum input current of 5pA. Features two independent comparator elements with TTL output type and 6mA output current per channel. Packaged in an 8-SOIC surface mount configuration, suitable for operation between -40°C and 125°C.
Texas Instruments TLC372QDR technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2V |
| Max Input Current | 5pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 150uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Response Time | 650ns |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 300uA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC372QDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.