
Quad general-purpose differential comparator featuring LinCMOS™ technology. Operates with dual supply voltages from 1.5V to 16V, offering a maximum power dissipation of 500mW. Boasts a low input bias current of 5pA and an input offset voltage of 5mV. Includes four independent comparator elements with TTL output, capable of 6mA output current per channel. Surface mountable in a SOIC package, this RoHS compliant component has a response time of 650ns.
Texas Instruments TLC374CD technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 150uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Response Time | 650ns |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 600uA |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC374CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.