
Quad general purpose differential comparator featuring LinCMOS™ technology. Operates with dual supply voltages from 1.5V to 16V, with a maximum dual supply voltage of 8V. Offers low input bias current of 600pA and input offset voltage of 5mV. Surface mountable in a 14-SOIC package, this component boasts a fast response time of 0.2µs and an output current of 20mA (6mA per channel). RoHS compliant and lead-free, it functions across a wide temperature range of -40°C to 85°C.
Texas Instruments TLC374CDRG4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 600pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 5pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 150uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Response Time | 0.2us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 150uA |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC374CDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
