Quadruple LinCMOS™ comparator with TTL output, featuring four independent comparator elements in a 14-pin SOP surface-mount package. Operates with dual supply voltages from ±1.5V to ±8V or single supply from 3V to 16V. Exhibits low input bias current of 5pA and input offset voltage of 5mV. Offers a maximum output current of 20mA and a response time of 650ns, with a maximum power dissipation of 500mW.
Texas Instruments TLC374CNSG4 technical specifications.
| Package/Case | SOP |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 5pA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 600uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Response Time | 650ns |
| Series | LinCMOS™ |
| Supply Current | 600uA |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC374CNSG4 to view detailed technical specifications.
No datasheet is available for this part.