
Quad general purpose differential comparator, featuring LinCMOS™ technology. This integrated circuit offers four independent comparator channels with a 650ns response time. Operating from a 1.5V to 16V dual supply range, it boasts a low input bias current of 5pA and a maximum input current of 5pA. The component is available in a 14-SO package for surface mounting, with a maximum power dissipation of 500mW and an output current of 20mA. It is RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Texas Instruments TLC374CNSR technical specifications.
| Package/Case | SOP |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 5pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 600uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Response Time | 650ns |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 600uA |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC374CNSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
