Quad comparator IC featuring four independent comparators with a maximum input offset voltage of 5mV and a response time of 650ns. This surface mount device operates with a dual supply voltage range of 1.5V to 8V or a single supply from 3V to 16V. It offers a maximum output current of 20mA and a low supply current of 600uA. Packaged in a 14-pin SOP, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TLC374CNSRG4 technical specifications.
| Package/Case | SOP |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 5pA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 600uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Response Time | 650ns |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 600uA |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC374CNSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.