Quad differential comparator IC featuring CMOS output compatibility. Operates with a dual supply voltage range of 1.5V to 8V, and a single supply voltage from 3V to 16V. Offers a low input bias current of 2nA and a maximum input current of 5pA. Maximum power dissipation is 500mW, with a typical supply current of 600uA. This surface mount component has a response time of 0.65us and an operating temperature range of -40°C to 85°C.
Texas Instruments TLC374IDG4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 5pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 600uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.65us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 600uA |
| Termination | SMD/SMT |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC374IDG4 to view detailed technical specifications.
No datasheet is available for this part.
