Quad general purpose differential comparator, featuring LinCMOS™ technology. Operates with a dual supply voltage range of 1.5V to 8V or a single supply from 3V to 16V. Offers a low input bias current of 2nA and a maximum input current of 5pA, with an input offset voltage of 5mV. Provides 4 independent comparator channels with TTL output type and 6mA output current per channel. Packaged in a 14-SOIC surface mount package, it operates from -40°C to 85°C with a maximum power dissipation of 500mW.
Texas Instruments TLC374IDRG4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 5pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 600uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Response Time | 0.65us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 600uA |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC374IDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
