Texas Instruments TLC374MFKB technical specifications.
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Response Time | 650ns |
| RoHS Compliant | No |
| Supply Current | 600uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLC374MFKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.