
Dual, micropower voltage comparator featuring LinCMOS™ technology. This general-purpose IC offers two independent channels with a low input bias current of 5pA and a maximum input current of 5pA. Operating over a wide temperature range of -40°C to 125°C, it supports supply voltages from 3V to 16V with a typical supply current of 40µA. The component boasts a Common Mode Rejection Ratio of 84dB and a Power Supply Rejection Ratio of 85dB, with a response time of 1.1µs. Packaged in an 8-SOIC for surface mounting, it is RoHS compliant and lead-free.
Texas Instruments TLC393CDR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 5pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 4.5us |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Response Time | 1.1us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 40uA |
| Type | General Purpose |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC393CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
