Dual, micropower voltage comparator featuring LinCMOS™ technology. This general-purpose IC offers two independent channels with a maximum supply voltage of 16V and a minimum of 3V. Key specifications include a 5mV input offset voltage, 600pA input bias current, and 5pA maximum input current. Operating across a temperature range of 0°C to 70°C, it boasts a 4.5µs response time and 6mA output current per channel. The component is packaged in an 8-PDIP for through-hole mounting and is RoHS compliant.
Texas Instruments TLC393CPE4 technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 600pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Input Current | 5pA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 40uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Propagation Delay | 4.5us |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Response Time | 4.5us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 40uA |
| Type | General Purpose |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC393CPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.