
Dual, micropower, LinCMOS™ voltage comparator featuring two independent channels. This general-purpose IC offers a wide operating supply voltage range of 3V to 16V, with a typical operating supply voltage of 5V. Key performance specifications include a low input bias current of 600pA, a maximum input current of 5pA, and a maximum supply current of 20µA. The component boasts a common mode rejection ratio and power supply rejection ratio of 84dB, with a response time of 1.1µs. Packaged in an 8-SO surface mount configuration, it operates from -40°C to 125°C and is RoHS compliant.
Texas Instruments TLC393CPSR technical specifications.
| Package/Case | SOP |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 600pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 5pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 20uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Propagation Delay | 4.5us |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Response Time | 1.1us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 20uA |
| Type | General Purpose |
| Weight | 0.004325oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC393CPSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
