Dual, micropower voltage comparator featuring LinCMOS™ technology. This general-purpose IC offers two independent channels with a low quiescent current of 50µA. Key specifications include a wide operating supply voltage range of 3V to 16V, a response time of 2.5µs, and a propagation delay of 4.5µs. The component boasts a high Common Mode Rejection Ratio of 84dB and Power Supply Rejection Ratio of 85dB, with minimal input bias current of 5pA. Packaged in an 8-TSSOP for surface mounting, it operates from -40°C to 125°C and is lead-free and RoHS compliant.
Texas Instruments TLC393CPW technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Power Dissipation | 525mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 4.5us |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Response Time | 2.5us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 40uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC393CPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.