
Dual, micropower voltage comparator featuring LinCMOS™ technology. Offers 84dB Common Mode Rejection Ratio and 84dB Power Supply Rejection Ratio. Operates with a wide supply voltage range of 3V to 16V, drawing a maximum supply current of 20µA. Features low input bias current of 600pA and maximum input current of 5pA. Packaged in an 8-TSSOP for surface mounting, with a response time of 1.1µs.
Texas Instruments TLC393CPWRG4 technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 600pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 5pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Propagation Delay | 4.5us |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| Response Time | 1.1us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 20uA |
| Type | General Purpose |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC393CPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
