
Dual voltage comparator featuring LinCMOS™ technology, ideal for general-purpose applications. Offers a wide operating supply voltage range from 3V to 16V with a low maximum supply current of 40µA. Boasts a high common mode rejection ratio of 84dB and a low input bias current of 5pA. Packaged in an 8-TSSOP surface mount configuration, this component operates reliably from -40°C to 125°C.
Texas Instruments TLC393IPWG4 technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Power Dissipation | 525mW |
| Propagation Delay | 4.5us |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| Response Time | 4.5us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 40uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC393IPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.