
Automotive dual micropower voltage comparator, featuring two independent channels with a 4.5µs response time. This LinCMOS™ device operates from a 4V to 16V supply voltage, drawing a maximum of 40µA quiescent current. It boasts a 5mV input offset voltage and 5pA input bias current, with a common mode rejection ratio and power supply rejection ratio of 84dB. Packaged in an 8-SOIC surface mount format, this lead-free and RoHS compliant component is rated for an operating temperature range of -40°C to 125°C.
Texas Instruments TLC393QDRQ1 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 84dB |
| Height | 1.58mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Current | 5pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Propagation Delay | 4.5us |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Response Time | 4.5us |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, LinCMOS™ |
| Supply Current | 40uA |
| Type | General Purpose |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC393QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
