
General purpose operational amplifier featuring a 4.7MHz bandwidth and 2.5V/µs slew rate. This single-channel CMOS op-amp offers a low input offset voltage of 10µV and a high common mode rejection ratio of 90dB. It operates with dual supply voltages from 2V to 3V or single supply from 4V to 6V, drawing 1mA of operating supply current. The component is housed in an 8-pin SOIC package and provides 50mA output current per channel.
Texas Instruments TLC4501ACDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.7MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 4.7MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 40uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinEPIC™, Self-Cal™ |
| Slew Rate | 2.5V/µs |
| Supply Current | 1.5mA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC4501ACDG4 to view detailed technical specifications.
No datasheet is available for this part.
