Texas Instruments TLC4501AQD technical specifications.
| Package/Case | D |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 4.7MHz |
| Input Bias Current | 60pA |
| Lead Free | Contains Lead |
| Max I/O Voltage | 40uV |
| Number of Channels | 1 |
| RoHS Compliant | No |
| Slew Rate | 2.5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLC4501AQD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.