Precision single operational amplifier featuring a 4.7MHz bandwidth and 2.5V/µs slew rate. This CMOS amplifier offers a low input bias current of 60pA and an input offset voltage of 10µV, with a high common-mode rejection ratio of 90dB and voltage gain of 120dB. Designed for general-purpose applications, it operates from a 4V to 6V supply voltage and is available in an 8-SOIC package. The device boasts a maximum output current of 50mA per channel and is RoHS compliant.
Texas Instruments TLC4501CD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.7MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 4.7MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 80uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinEPIC™, Self-Cal™ |
| Slew Rate | 2.5V/µs |
| Supply Current | 1.5mA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC4501CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.