Precision single operational amplifier featuring a 4.7MHz bandwidth and 2.5V/µs slew rate. This CMOS amplifier offers a low input bias current of 60pA and an input offset voltage of 10µV, with a high common mode rejection ratio of 90dB and voltage gain of 120dB. Operating from dual supplies between 2V and 3V or single supplies from 4V to 6V, it provides 50mA output current per channel. Packaged in an 8-SOIC (D) case, this RoHS compliant component is suitable for general-purpose applications.
Texas Instruments TLC4501CDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.7MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 4.7MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 80uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinEPIC™, Self-Cal™ |
| Slew Rate | 2.5V/µs |
| Supply Current | 1.5mA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC4501CDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.