
General Purpose Operational Amplifier with 4.7MHz bandwidth and 2.5V/µs slew rate. Features Rail-to-Rail output, 10µV input offset voltage, and 60pA input bias current. Operates from a 4V to 6V supply, with a 1mA typical supply current. Offers 120dB voltage gain and 90dB CMRR. Packaged in an 8-pin SOIC, this CMOS amplifier is RoHS compliant and suitable for operation between -40°C and 125°C.
Texas Instruments TLC4501IDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.7MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 4.7MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 80uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinEPIC™, Self-Cal™ |
| Slew Rate | 2.5V/µs |
| Supply Current | 1.5mA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC4501IDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
