Dual-channel, general-purpose operational amplifier featuring a 4.7MHz bandwidth and 2.5V/µs slew rate. This CMOS IC offers a 120dB voltage gain and 90dB CMRR, with low input bias current of 60pA and 10µV input offset voltage. Designed for operation from 4V to 6V supply, it delivers 50mA output current per channel. Packaged in an 8-pin SOIC, this RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Texas Instruments TLC4502ACDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.7MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 4.7MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 50uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.5mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinEPIC™, Self-Cal™ |
| Slew Rate | 2.5V/µs |
| Supply Current | 3.5mA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC4502ACDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.