Dual operational amplifier featuring 4.7MHz bandwidth and 2.5V/µs slew rate. Offers 120dB voltage gain and 90dB common mode rejection ratio. Designed for precision applications with a low input offset voltage of 10µV and input bias current of 60nA. Operates from a dual supply voltage range of 2V to 3V or a single supply of 4V to 6V. Housed in an 8-SOIC package with a temperature range of -40°C to 125°C.
Texas Instruments TLC4502AMD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.7MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 4.7MHz |
| Height | 1.75mm |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 50uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.5mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinEPIC™, Self-Cal™ |
| Slew Rate | 2.5V/µs |
| Supply Current | 3.5mA |
| Technology | CMOS |
| Thickness | 1.58mm |
| Voltage Gain | 120dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC4502AMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
