Dual operational amplifier featuring a 4.7MHz unity gain bandwidth and 2.5V/µs slew rate. This low-offset, low-bias amplifier offers a maximum input offset voltage of 50µV and a nominal common-mode reject ratio of 100. Designed for military temperature grades, it operates from -55°C to 125°C with a nominal supply voltage of 5V. The component is housed in an 8-terminal SOIC package with a JEDEC code of R-PDSO-G8.
Texas Instruments TLC4502AMDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 50 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Architecture | CHOPPER-STAB |
| Bias Current-Max (IIB) @25C | 0.06 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 2.5 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 200000 |
| Unity Gain BW-Nom | 4700 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC4502AMDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.