Dual operational amplifier featuring a 4.7MHz gain bandwidth product and 2.5V/µs slew rate. This precision amplifier offers a 50µV input offset voltage and 60nA input bias current, with a high 90dB common mode rejection ratio. Operating from a 4V to 6V supply range, it provides 120dB voltage gain and is housed in a CDIP package. Designed for a wide temperature range of -55°C to 125°C.
Texas Instruments TLC4502AMJGB technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 4.7MHz |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 50uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.05W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2.5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 4.7MHz |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLC4502AMJGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.