Dual operational amplifier featuring a 4.7MHz bandwidth and 2.5V/µs slew rate. This precision, self-calibrating CMOS amplifier offers a 120dB voltage gain and 1nA input bias current with a 10µV input offset voltage. Designed for surface mounting in an 8-SOIC package, it operates from a 2V to 3V dual supply voltage and has a maximum operating temperature of 125°C.
Texas Instruments TLC4502AQDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.7MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 4.7MHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 3V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LinEPIC™, Self-Cal™ |
| Slew Rate | 2.5V/µs |
| Supply Current | 3.5mA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC4502AQDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.