Dual operational amplifier featuring a 4.7MHz bandwidth and 2.5V/µs slew rate. This general-purpose amplifier offers a low input offset voltage of 10µV and a high common-mode rejection ratio of 90dB. Operating from dual supply voltages between 2V and 3V, or single supplies from 4V to 6V, it provides 50mA output current per channel. The CMOS technology ensures a low operating supply current of 2.5mA, with a voltage gain of 120dB. Packaged in a green SOIC-8 (PDSO8) for tape and reel distribution.
Texas Instruments TLC4502AQDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.7MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 4.7MHz |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 50uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.5mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinEPIC™, Self-Cal™ |
| Slew Rate | 2.5V/µs |
| Supply Current | 3.5mA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC4502AQDRG4 to view detailed technical specifications.
No datasheet is available for this part.
