
Dual operational amplifier featuring a 4.7MHz gain bandwidth product and 2.5V/µs slew rate. This precision amplifier offers a low input bias current of 60pA and an input offset voltage of 10µV. Designed for general-purpose applications, it operates with dual supply voltages from 2V to 3V or single supply from 4V to 6V. The device boasts a high common mode rejection ratio of 90dB and a voltage gain of 120dB, with an output current of 50mA per channel. Packaged in an 8-SOIC (D) for tape and reel distribution, this CMOS technology component is RoHS compliant and operates across a temperature range of -40°C to 125°C.
Texas Instruments TLC4502IDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.7MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 4.7MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 100uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.5mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinEPIC™, Self-Cal™ |
| Slew Rate | 2.5V/µs |
| Supply Current | 3.5mA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC4502IDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
