
16-bit Analog-to-Digital Converter (ADC) with a 200 kS/s conversion rate. Features single-ended input, SPI interface, and a 16-bit resolution. Offers a Signal-to-Noise Ratio (SNR) of 85dB and Spurious-Free Dynamic Range (SFDR) of 95dB. Operates from a 4.5V to 5.5V supply voltage with a typical power consumption of 29mW. Packaged in an 8-SOIC case, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Texas Instruments TLC4541ID technical specifications.
| Package/Case | D |
| Conversion Rate | 200KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | -1LSB |
| Height | 1.58mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 29mW |
| Power Dissipation | 17.5mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Spurious-free dynamic range (SFDR) | 95dB |
| Supply Current | 3.5mA |
| Supply Type | Single |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC4541ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
